Tews TA301-10R technical specifications.
| Cable Type | SCSI |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tews TA301-10R to view detailed technical specifications.
No datasheet is available for this part.