Tews TPMC554-11R technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Tews TPMC554-11R to view detailed technical specifications.
No datasheet is available for this part.