Texas Instruments 1.5KE200A technical specifications.
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1.5KE200A to view detailed technical specifications.
No datasheet is available for this part.