This shielded wire features 26 conductors made of copper with a 28AWG gauge and is insulated with PVC material. It has a voltage rating of 300V AC and a current rating of 1A. The wire is 30.5 meters in length and is compliant with Reach SVHC regulations. The conductor material is copper and the insulation material is PVC, with a grey color. The wire is shielded for electromagnetic interference protection.
Texas Instruments 159-2801-026 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | PVC |
| Length | 30.5m |
| Number of Conductors | 26 |
| Reach SVHC Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 159-2801-026 to view detailed technical specifications.
No datasheet is available for this part.