This 75V standard diode features a current rating of 200mA and is compliant with Reach SVHC regulations. The device is packaged in bulk and is lead free. The diode's capacitance is 2pF, and it can handle a DC rated voltage of 100V.
Texas Instruments 1N4448 technical specifications.
| Capacitance | 2pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Voltage | 75V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N4448 to view detailed technical specifications.
No datasheet is available for this part.