Texas Instruments 1N4448.TR technical specifications.
| Capacitance | 2pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N4448.TR to view detailed technical specifications.
No datasheet is available for this part.