Texas Instruments 1N458ATR technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N458ATR to view detailed technical specifications.
No datasheet is available for this part.