Texas Instruments 1N4746A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.8A |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N4746A to view detailed technical specifications.
No datasheet is available for this part.