Texas Instruments 1N5237B.TR technical specifications.
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N5237B.TR to view detailed technical specifications.
No datasheet is available for this part.