Texas Instruments 1N5254B.TR technical specifications.
| Current Rating | 4.6A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1N5254B.TR to view detailed technical specifications.
No datasheet is available for this part.