Texas Instruments 1N5711 technical specifications.
| Capacitance | 2pF |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N5711 to view detailed technical specifications.
No datasheet is available for this part.