The 1N914A.TR diode from Texas Instruments features a standard polarity and a current rating of 200mA. It is rated for a DC voltage of 100V and has a capacitance of 4pF. This diode is packaged in cut tape and is compliant with lead-free standards. It is also Reach SVHC compliant.
Texas Instruments 1N914A.TR technical specifications.
| Capacitance | 4pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N914A.TR to view detailed technical specifications.
No datasheet is available for this part.