Texas Instruments 1N967BT&R technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N967BT&R to view detailed technical specifications.
No datasheet is available for this part.