Texas Instruments 320VC5510AZGWA2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 200MHz |
| Memory Size | 32KB |
| RAM Size | 320KB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 320VC5510AZGWA2 to view detailed technical specifications.
No datasheet is available for this part.