This 32-bit ARM microcontroller features a 96KB FLASH memory and 32KB RAM. It operates at a maximum frequency of 25MHz and supports various interfaces including I2C, SPI, CAN, and UART. The device is packaged in a LQFP package and has a temperature range of -40°C to 85°C. It also includes 49 programmable I/Os and 5 timers/counters, as well as a watchdog timer.
Texas Instruments 3S2412IQC25A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 3S2412IQC25A2T to view detailed technical specifications.
No datasheet is available for this part.