The 3S6618IQC50A2T is a 32-bit ARM microcontroller from Texas Instruments, featuring 128KB of FLASH memory and 32KB of RAM. It supports I2C, SPI, and UART interfaces, and has a maximum operating frequency of 50MHz. The device operates over a temperature range of -40°C to 85°C and includes 38 programmable I/O and 6 timers. A watchdog timer is also integrated into the design.
Texas Instruments 3S6618IQC50A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 3S6618IQC50A2T to view detailed technical specifications.
No datasheet is available for this part.