The 430F1101AIDGV microcontroller from Texas Instruments features a 16-bit data bus width and 1KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and includes 14 programmable I/O lines. Additionally, the device has 128 bytes of RAM and supports a watchdog timer. It can run at a maximum frequency of 8MHz.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |