The 430F1101AIDGVR is a 16-bit data bus microcontroller from Texas Instruments with a maximum operating frequency of 8MHz. It features 1KB of FLASH memory and 128 bytes of RAM. The device operates within a temperature range of -40°C to 85°C and includes 14 programmable I/O pins. Additionally, it has a watchdog timer for system monitoring and control.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |