The 430F1101AIPWR microcontroller from Texas Instruments features 1KB of FLASH memory and 128B of RAM, with 16-bit data bus width and 14 programmable I/O pins. It operates at a maximum frequency of 8MHz and has a temperature range of -40°C to 85°C. The device includes a watchdog timer for added reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |