The 430F1121AIRGER microcontroller from Texas Instruments features a 16-bit data bus width and up to 4KB of FLASH memory. Additionally, it includes 256B of RAM and supports operation up to 8MHz. The device also offers a watchdog timer and 14 programmable I/O lines. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |