The 430F1121AIRGET from Texas Instruments is a 16-bit microcontroller with 4KB of FLASH memory and 256 bytes of RAM. It features 14 programmable I/O lines and a watchdog timer. The device operates over a temperature range of -40°C to 85°C and has a maximum frequency of 8MHz.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |