The 430F1122IRHBR is a 16-bit microcontroller from Texas Instruments with 4KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 8MHz and has a watchdog timer. The device is designed to function within the temperature range of -40°C to 85°C. It features 14 programmable I/O lines. The microcontroller is suitable for applications requiring high-speed data transfer, with a data bus width of 16 bits.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |