Texas Instruments 4N36 technical specifications.
| Package/Case | PDIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 6V |
| DC Rated Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 4N36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.