Texas Instruments 54AC157MDS technical specifications.
| Package/Case | DIE |
| High Level Output Current | -24mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54AC157MDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.