Texas Instruments 54AC373MDS technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54AC373MDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.