Texas Instruments 54ACT174FM-MLS technical specifications.
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54ACT174FM-MLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.