Texas Instruments 54ACTQ16245MDS technical specifications.
| Package/Case | DIE |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54ACTQ16245MDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.