The 54F273DMQB is an 8-bit non-inverting clock buffer from Texas Instruments, operating at a frequency of 95MHz. It is packaged in a CDIP package and is mounted through a hole. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can supply up to 20mA of current at low levels and -1mA at high levels. The device is not RoHS compliant and is based on bipolar technology.
Texas Instruments 54F273DMQB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54F273DMQB to view detailed technical specifications.
No datasheet is available for this part.