The 5962-00-603-9783 is a NOR gate logic IC from Texas Instruments, featuring a commercial temperature grade and a 5V supply voltage. It has 14 terminals and is packaged in a DIP14 format. The device operates over a temperature range of 0 to 70 degrees Celsius. This NOR gate logic IC is designed for use in a variety of applications, including digital logic circuits.
Texas Instruments 5962-00-603-9783 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 5962-00-603-9783 to view detailed technical specifications.
No datasheet is available for this part.