
Quick Jump:
Technical Specifications
Texas Instruments 5962-8760901CA technical specifications.
General
Package/Case
CDIP
Contact Plating
Tin, Lead
High Level Output Current
-24mA
Lead Free
Contains Lead
Logic Function
Inverter
Low Level Output Current
24mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Supply Voltage
6V
Min Supply Voltage
2V
Mount
Through Hole
Number of Bits
6
Number of Elements
6
Number of Gates
6
Packaging
Rail/Tube
Propagation Delay
11ns
Quiescent Current
2uA
Radiation Hardening
No
RoHS Compliant
No
Technology
CMOS
Turn-On Delay Time
11ns
Compliance
RoHS
Not CompliantNo
Datasheet
Texas Instruments 5962-8760901CA Datasheet
Download the complete datasheet for Texas Instruments 5962-8760901CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
