
This 3-input AND gate IC is fabricated using CMOS technology and operates over a supply voltage range of 2V to 6V. It can withstand temperatures up to 125°C and is mounted on the surface of a printed circuit board. The device has a quiescent current of 2uA and a propagation delay of 8.5ns. It is not radiation hardened and is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-87611012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-87611012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.