5962-8768101VEA/CLASSVDATA
Texas Instruments 5962-8768101VEA/CLASSVDATA technical specifications.
| Package/Case | CDIP |
| Fall Time | 30ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Texas Instruments 5962-8768101VEA/CLASSVDATA to view detailed technical specifications.
No datasheet is available for this part.