Quick Jump:
Technical Specifications
Texas Instruments 5962-89734012A technical specifications.
General
Contact Plating
Tin, Lead
High Level Output Current
-24mA
Lead Free
Contains Lead
Logic Function
Inverter
Low Level Output Current
24mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Bits
6
Number of Elements
6
Number of Gates
6
Operating Supply Voltage
5V
Packaging
Rail/Tube
Propagation Delay
9ns
Quiescent Current
2uA
RoHS Compliant
No
Technology
CMOS
Compliance
RoHS
Not Compliant
Datasheet
Texas Instruments 5962-89734012A Datasheet
Download the complete datasheet for Texas Instruments 5962-89734012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.