MountingThrough Hole
Quick Jump:
Technical Specifications
Texas Instruments 5962-8976501EA technical specifications.
General
Contact Plating
Tin, Lead
High Level Output Current
-5.2mA
Lead Free
Contains Lead
Logic Function
Binary Full Adder
Low Level Output Current
5.2mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Supply Voltage
6V
Min Supply Voltage
2V
Mount
Through Hole
Number of Bits
4
Quiescent Current
8uA
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Texas Instruments 5962-8976501EA Datasheet
Download the complete datasheet for Texas Instruments 5962-8976501EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.