
Octal buffer/driver featuring 3-state outputs, designed for 3.3V operation with a supply voltage range of 2.7V to 3.6V. This BICMOS technology component offers 8 non-inverting buffer channels, each with a low-level output current of 48mA and a high-level output current of -24mA. Operating across a wide temperature range from -55°C to 125°C, it boasts a propagation delay of 6ns. Surface mountable with 20 LCCC packaging, this logic IC is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9584401Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9584401Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
