Texas Instruments 5962R87664012A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R87664012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.