Texas Instruments 5962R8775901BRA technical specifications.
| Package/Case | CDIP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R8775901BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.