The 5V41068APGG is a single-circuit IC with a VFBGA package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 400MHz. The device is lead-free and available on tape and reel. It has a thickness of 1mm and a width of 4.4mm, with a length of 5mm.
Texas Instruments 5V41068APGG technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5V41068APGG to view detailed technical specifications.
No datasheet is available for this part.