
The 74ABT16600DGGRE4 is a single 3-state transceiver from Texas Instruments, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 4.7ns and can handle high and low level output currents of 64mA. The transceiver is available in a tape and reel packaging with 2000 units per package.
Texas Instruments 74ABT16600DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16600DGGRE4 to view detailed technical specifications.
No datasheet is available for this part.