The 74ABTH18504APMRG4 is a surface mount transceiver from Texas Instruments, packaged in a 1000-count tape and reel. It features high level output currents of up to 64mA and low level output currents of up to 32mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Texas Instruments 74ABTH18504APMRG4 technical specifications.
| Package/Case | LQFP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH18504APMRG4 to view detailed technical specifications.
No datasheet is available for this part.