The 74AC00SCX is a quad NAND gate integrated circuit from Texas Instruments. It operates at a voltage of 5V and features an output current of up to 24mA. The device is packaged in a lead-free SOIC package, available on cut tape. It is not RoHS compliant but is Reach SVHC compliant.
Texas Instruments 74AC00SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC00SCX to view detailed technical specifications.
No datasheet is available for this part.