Texas Instruments 74AC153MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC153MTC to view detailed technical specifications.
No datasheet is available for this part.