The 74AC157PC is a 4-channel non-inverting multiplexer from Texas Instruments, packaged in a lead-free DIP package. This device is designed for use in logic applications and features a non-inverting logic function. The multiplexer is available in a rail/Tube packaging configuration and is compliant with Reach SVHC regulations.
Texas Instruments 74AC157PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC157PC to view detailed technical specifications.
No datasheet is available for this part.