Texas Instruments 74AC20MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC20MTC to view detailed technical specifications.
No datasheet is available for this part.