Texas Instruments 74AC257SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC257SC to view detailed technical specifications.
No datasheet is available for this part.