The 74AC541PC is an 8-bit buffer from Texas Instruments, packaged in a DIP format and manufactured with lead-free materials. This device features 8 inputs and 8 circuits, with a logic function of buffer. It is available in rail or tube packaging and meets Reach SVHC compliance requirements.
Texas Instruments 74AC541PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC541PC to view detailed technical specifications.
No datasheet is available for this part.