The 74AC574PC is an 8-bit D-type flip-flop from Texas Instruments, operating at a frequency of 153MHz. It is packaged in a DIP case and is lead free. The device features a non-inverting polarity and an output current of 24mA. The 74AC574PC is available in rail or tube packaging and is not RoHS compliant.
Texas Instruments 74AC574PC technical specifications.
| Package/Case | DIP |
| Frequency | 153MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC574PC to view detailed technical specifications.
No datasheet is available for this part.