Texas Instruments 74ACT10PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACT10PC to view detailed technical specifications.
No datasheet is available for this part.