Texas Instruments 74ACT138SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACT138SC to view detailed technical specifications.
No datasheet is available for this part.