Texas Instruments 74ACT139SJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACT139SJ to view detailed technical specifications.
No datasheet is available for this part.